KOA Corporation NPO0805HTTD680G Capacitor Ceramic Multilayer

Cap Ceramic 68pF 50V C0G 2% Pad SMD 0805 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this NPO0805HTTD680G multilayer ceramic capacitor from KOA Speer Electronics achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 68pF. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep. It has a tolerance of 2%.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    19 weeks
    • Price: $0.0257
    1. 4000+ $0.0257
    2. 8000+ $0.0255
    3. 12000+ $0.0252
    4. 20000+ $0.0249
    5. 24000+ $0.0247
    6. 40000+ $0.0244
    7. 100000+ $0.0242
    8. 200000+ $0.0240
    9. 500000+ $0.0237
NPO0805HTTD680G

NPO0805HTTD680G KOA Corporation

KOA CorporationNPO0805HTTD680GCapacitor Ceramic Multilayer

Cap Ceramic 68pF 50V C0G 2% Pad SMD 0805 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this NPO0805HTTD680G multilayer ceramic capacitor from KOA Speer Electronics achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 68pF. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep. It has a tolerance of 2%.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    19 weeks
    • Price: $0.0257
    1. 4000+$0.0257
    2. 8000+$0.0255
    3. 12000+$0.0252
    4. 20000+$0.0249
    5. 24000+$0.0247
    6. 40000+$0.0244
    7. 100000+$0.0242
    8. 200000+$0.0240
    9. 500000+$0.0237