NIC ComponentsNPX224K310VX2MFCapacitor Film
Cap Film Suppression X2 0.22uF 310VAC PP 10% (18 X 8.5 X 14.5mm) Radial 15mm 110°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
Interference Suppression | |
0.22uF | |
10% | |
310VAC | |
PP | |
Metallized Polypropylene Film|Non-Inductive|Pb-Free Finish|Radial Lead|Self-Healing Construction|Suppression Capacitor|X2 Safety CAP Classification | |
Through Hole | |
Radial | |
15 | |
X2 | |
18 X 8.5 X 14.5 | |
N/R | |
Straight | |
-40 | |
110 | |
Bulk | |
N/R | |
18 | |
8.5 | |
14.5 | |
N/A | |
0.8 | |
25 | |
14.5 |