NIC ComponentsNPX473K275VX2FCapacitor Film
Cap Film Suppression X2 0.047uF 275VAC PP 10% (18 X 5 X 11mm) Radial 15mm 100°C Bulk
Compliant | |
EAR99 | |
NRND | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
Interference Suppression | |
0.047uF | |
10% | |
275VAC | |
PP | |
Through Hole | |
Radial | |
15 | |
X2 | |
18 X 5 X 11 | |
Straight | |
-40 | |
100 | |
Bulk | |
18 | |
5 | |
11 | |
0.8 | |
25 | |
11 |
This interference suppression NPX473K275VX2F plastic film capacitor from NIC Components is a low cost solution for smoothing out voltages and getting your audio signals improved. It can withstand a voltage of 275 VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.047uF. This product is 18 mm long, 11 mm tall and 5 mm deep. The NPX473K275VX2F polypropylene film capacitor has a radial termination style.
EDA / CAD Models |