Reduced Price

Amphenol Communications SolutionsNQ01210000J0GConnector Terminal Blocks

Conn Terminal Block 1 POS Solder ST SMD 9A T/R

Joining multiple circuits is easy with this NQ01210000J0G PCB terminal block from FCI. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 600 VAC. This device has a maximum current rating of 9 A. NQ01210000J0G is housed in liquid crystal polymer. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its wire is 18-22 AWG. This product is 4 mm long, 5.5 mm tall and 9 mm deep. This quick disconnect terminal has an operating temperature of -40 to 130 °C. It uses the solder termination method.

Import TariffMay apply to this part

330 parts: Ships today

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1529+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      330
      Country Of origin:
      China
         
      • Price: $0.1077
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1529+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 330 parts
      • Price: $0.1077