Reduced Price
Amphenol Communications SolutionsNQ02010000J0GConnector Terminal Blocks
Conn Terminal Block 2 POS 2.5mm Solder ST SMD 5A T/R
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
2 | |
1 | |
2.5 | |
2 | |
Solder | |
Straight | |
5 | |
150V | |
-45 | |
130 | |
Tape and Reel | |
5.5 | |
11 | |
5.12 | |
Black | |
Surface Mount |
Joining multiple circuits is easy with this NQ02010000J0G PCB terminal block from FCI. This is a 1-row connector. It has a maximum voltage rating of 150 V. Its pitch is 2.5 mm. It has a straight body orientation. This device has a maximum current rating of 5 A. NQ02010000J0G is housed in liquid crystal polymer. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 5.5 mm long, 5.12 mm tall and 11 mm deep. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -45 to 130 °C. Its wire is 20-24 AWG.