Reduced Price
Amphenol Communications SolutionsNQ02210000J0GConnector Terminal Blocks
Conn Terminal Block 2 POS 4mm Solder ST SMD 7A T/R
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
2 | |
1 | |
4 | |
2 | |
Solder | |
Straight | |
7 | |
300V | |
Tape and Reel | |
5.5 | |
9 | |
5.5 | |
Black | |
Surface Mount |
Keep your connections strong with this NQ02210000J0G PCB terminal block from FCI utilizing clamps and screws. It has a maximum voltage rating of 300 V. This is a 1-row connector. Its pitch is 4 mm. It has a straight body orientation. This device has a maximum current rating of 7 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. This product is 9 mm deep. Its wire is 18-22 AWG.