Reduced Price

Amphenol Communications SolutionsNQ03000000J0GConnector Terminal Blocks

Conn Terminal Block 3 POS 2.5mm Solder ST SMD 5A T/R

Ideal for testing purposes this NQ03000000J0G PCB terminal block manufactured from FCI will exceed your needs. It has a maximum voltage rating of 150 V. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.5 mm. This device has a maximum current rating of 5 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 11.9 mm long, 5 mm tall and 11 mm deep. Its wire is 20-24 AWG. It uses the solder termination method.

Import TariffMay apply to this part if shipping to the United States

350 parts: Ships tomorrow

    Total$0.39Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1529+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      350
      Country Of origin:
      China
         
      • Price: $0.3869
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1529+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 350 parts
      • Price: $0.3869