Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
3 | |
1 | |
2.5 | |
3 | |
Solder | |
Straight | |
5 | |
150V | |
Tape and Reel | |
11.9 | |
9 | |
5 | |
Black | |
Surface Mount |
This NQ03010000J0G PCB terminal block from FCI will join multiple circuits by connecting to the bare wire. It has a straight body orientation. Its pitch is 2.5 mm. This is a 1-row connector. It has a maximum voltage rating of 150 V. This device has a maximum current rating of 5 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. This product is 9 mm deep. Its wire is 20-24 AWG.