CUI IncNQB-420NWA-ANDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 12V 35A 420W 16-Pin Quarter-Brick Tray
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
75 | |
12 | |
35 | |
420 | |
2250VDC | |
DC/DC | |
140(Typ) | |
Yes | |
6mV(Typ) | |
21mV(Typ) | |
96.4(Typ) | |
Negative | |
-40 | |
125 | |
Tray | |
Fixed | |
Mounting | Through Hole |
Package Height | 11.3(Max) - 0.1(Min) |
Package Width | 36.8 |
Package Length | 57.93 |
PCB changed | 16 |
Supplier Package | Quarter-Brick |
16 |