EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Switch Configuration | ON ON ON |
Actuator Style | Knob Shaft |
Switch Function | Sub-Miniature |
Pole Throw Configuration | SP3T |
Angle of Throw (°) | 45 |
Number of Positions | 3 |
Poles per Deck | 1 |
Number of Decks | 1 |
Maximum Current Rating (A) | 0.1@28VAC 28VDC |
Maximum Power Rating (VA) | 0.4@28VAC 28VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 10000 |
Mechanical Life (Cycles) | 30000 |
Maximum Operating Torque (N.m) | 0.02 |
Size Type | Sub-Miniature |
Actuator Diameter (mm) | 12 |
Actuator Length (mm) | 7 |
Contact Style | Non-Shorting |
Stop Style | Adjustable |
Seal | O-Ring/Process/Molded-In/Gasket |
Seal Location | Panel/N/A/Terminals/(Base/Housing) |
Seal Description | O-Ring/Process/Molded-In/Gasket |
Mounting | Panel Mount/Through Hole |
Termination Style | PC Pins |
Terminal Length (mm) | 3.5 |
Number of Terminals | 6 |
Base Material | Glass Fiber/Polyamide |
Housing Material | Polybutylene Terephthalate |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Body Length (mm) | 10.7 |
Body Depth (mm) | 10.7 |
Product Length (mm) | 10.7 |
Product Depth (mm) | 10.7 |
Product Height (mm) | 24.2 |