Reduced Price
NKK SwitchesNR01104ANG13-1CSwitch Rotary
Switch Rotary ON ON ON ON SP4T 4 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA Sub-Miniature
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
ON ON ON ON | |
Knob Shaft | |
Sub-Miniature | |
SP4T | |
45 | |
4 | |
1 | |
1 | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
100 | |
100 | |
10000 | |
30000 | |
0.02 | |
Sub-Miniature | |
12 | |
7 | |
Non-Shorting | |
Adjustable | |
O-Ring/Process/Molded-In/Gasket | |
Panel/N/A/Terminals/(Base/Housing) | |
O-Ring/Process/Molded-In/Gasket | |
Panel Mount/Through Hole | |
PC Pins | |
3.5 | |
6 | |
Glass Fiber/Polyamide | |
Polybutylene Terephthalate | |
Straight | |
-25 | |
70 | |
10.7 | |
10.7 | |
10.7 | |
10.7 | |
24.2 |