Sanken Electric Co., LtdNR301ELinear Regulators
LDO Regulator Pos 1.1V to 16V 1A 8-Pin SOIC
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Adjustable | |
1.1 to 16 | |
1 | |
2.7 | |
27 | |
0.4@0.5A|0.8@1A | |
1.015 | |
50mV | |
60mV | |
2270 | |
44°C/W | |
20°C/W(Typ) | |
Current Limit|Thermal Protection | |
-30 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |