Reduced Price

NIC ComponentsNRC-AS02F2673TRFResistor Fixed Single-Surface Mount

Res Thick Film 0201 267K Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R

This is a NRC-AS02F2673TRF fixed single surface-mount resistor from NIC Components. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 267K Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.

3,032 parts: Ships in 10 days

    Total$0.01Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1544+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,032 parts
      • Price: $0.0082