Reduced Price

NIC ComponentsNRC-AS04F66R5TRFResistor Fixed Single-Surface Mount

Res Thick Film 0402 66.5 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R

Use this NRC-AS04F66R5TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 66.5 Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology.

Total In Stock: 8,000 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    1602+
    Manufacturer Lead Time:
    0 weeks
    Country Of origin:
    Taiwan
    • Price: