Reduced Price

NIC ComponentsNRC-AS04F9312TRFResistor Fixed Single-Surface Mount

Res Thick Film 0402 93.1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R

This is a NRC-AS04F9312TRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 93.1K Ohm. This durable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0042
    1. 10000+$0.0042
    2. 30000+$0.0041
    3. 100000+$0.0040
    4. 200000+$0.0039