Reduced Price

NIC ComponentsNRC-AS06F7681TRFResistor Fixed Single-Surface Mount

Res Thick Film 0603 7.68K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Epoxy Pad SMD T/R

Use this NRC-AS06F7681TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 7.68K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

803 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1614+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      803
      Country Of origin:
      Taiwan
         
      • Price: $0.0026
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1614+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 803 parts
      • Price: $0.0026