NIC ComponentsNRC-AS06J334TRFResistor Fixed Single-Surface Mount

Res Thick Film 0603 330K Ohm 5% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Epoxy Pad SMD T/R

Use this NRC-AS06J334TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 330K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 5%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0028
    1. 5000+$0.0028
    2. 10000+$0.0027
    3. 25000+$0.0026
    4. 100000+$0.0025