Reduced Price

NIC ComponentsNRC-AS100F1503TRFResistor Fixed Single-Surface Mount

Res Thick Film 2512 150K Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R

Use this NRC-AS100F1503TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 150K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 6.35 mm long, 0.55 mm tall and 3.1 mm deep.

Import TariffMay apply to this part

5 parts: Ships tomorrow

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1544+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      Taiwan
         
      • Price: $0.0288
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1544+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5 parts
      • Price: $0.0288