Reduced Price
NIC ComponentsNRC-AS100F16R9TRFResistor Fixed Single-Surface Mount
Res Thick Film 2512 16.9 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Use this NRC-AS100F16R9TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 16.9 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology. This product is 6.35 mm long, 0.55 mm tall and 3.1 mm deep.