Reduced Price

NIC ComponentsNRC-AS100F2740TRFResistor Fixed Single-Surface Mount

Res Thick Film 2512 274 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R

This is a NRC-AS100F2740TRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 274 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 6.35 mm long, 0.55 mm tall and 3.1 mm deep.

1,606 parts: Ships tomorrow

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1544+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      Taiwan
         
      • Price: $0.0511
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1544+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 6 parts
      • Price: $0.0511
    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1544+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,600 parts
      • Price: $0.0506