Reduced Price

NIC ComponentsNRC-AS100F3011TRFResistor Fixed Single-Surface Mount

Res Thick Film 2512 3.01K Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R

Use this NRC-AS100F3011TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 3.01K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.35 mm long, 0.55 mm tall and 3.1 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.

4,005 parts: Ships today

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1614+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      805
      Country Of origin:
      Taiwan
         
      • Price: $0.0523
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1614+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 805 parts
      • Price: $0.0523
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1614+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,200 parts
      • Price: $0.0506