Reduced Price
NIC ComponentsNRC-AS100J2R7TRFResistor Fixed Single-Surface Mount
Res Thick Film 2512 2.7 Ohm 5% 1W ±200ppm/°C Sulfur Resistant Epoxy Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Use this NRC-AS100J2R7TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 2.7 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 6.35 mm long, 0.55 mm tall and 3.1 mm deep. This device utilizes thick film technology.