Reduced Price

NIC ComponentsNRC-AS12F2321TRFResistor Fixed Single-Surface Mount

Res Thick Film 1206 2.32K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Epoxy Pad SMD T/R

Use this NRC-AS12F2321TRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.32K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 3.1 mm long, 0.55 mm tall and 1.55 mm deep. This device is made with thick film technology. It has a tolerance of 1%.

4,998 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1603+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      998
      Country Of origin:
      Taiwan
         
      • Price: $0.0075
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1603+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 998 parts
      • Price: $0.0075
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1603+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,000 parts
      • Price: $0.007