Reduced Price
NIC ComponentsNRC-AS12J241TRFResistor Fixed Single-Surface Mount
Res Thick Film 1206 240 Ohm 5% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
This is a NRC-AS12J241TRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 240 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.1 mm long, 0.55 mm tall and 1.55 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.