Reduced Price

NIC ComponentsNRC-AS50F73R2TRFResistor Fixed Single-Surface Mount

Res Thick Film 2010 73.2 Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R

This is a NRC-AS50F73R2TRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 73.2 Ohm. This dependable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes thick film technology. It has a tolerance of 1%. This product is 5 mm long, 0.55 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C.

3,200 parts: Ships in 10 days

    Total$0.03Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1602+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,200 parts
      • Price: $0.0339