Reduced Price
NIC ComponentsNRC02F1202TRFResistor Fixed Single-Surface Mount
Res Thick Film 0201 12K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
This is a NRC02F1202TRF fixed single surface-mount resistor from NIC Components. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 12K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This product is 0.6 mm long, 0.25 mm tall and 0.3 mm deep.