Reduced Price

NIC ComponentsNRC02J152TRFResistor Fixed Single-Surface Mount

Res Thick Film 0201 1.5K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC02J152TRF fixed single surface-mount resistor from NIC Components. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 1.5K Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. This product is 0.6 mm long, 0.25 mm tall and 0.3 mm deep. It has a tolerance of 5%. This device is made with thick film technology.

1,873 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1510+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      1873
      Country Of origin:
      Taiwan
         
      • Price: $0.0023
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1510+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,873 parts
      • Price: $0.0023