50% Off

NIC ComponentsNRC06F18R2TRFResistor Fixed Single-Surface Mount

Res Thick Film 0603 18.2 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The NRC06F18R2TRF fixed single surface-mount resistor from NIC Components makes it easy to add resistors to your circuit board. This product has a resistance value of 18.2 Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

3,856 parts: Ships today

    Total$2.60Price for 3720

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2031+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      3720
      Maximum Of:
      3856
      Country Of origin:
      Taiwan
         
      • Price: $0.0007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2031+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,856 parts
      • Price: $0.0007