Reduced Price

NIC ComponentsNRC06J3R3TRFResistor Fixed Single-Surface Mount

Res Thick Film 0603 3.3 Ohm 5% 0.1W(1/10W) ±350ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC06J3R3TRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 3.3 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±350 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0058
    1. 5000+$0.0058
    2. 10000+$0.0057
    3. 20000+$0.0056
    4. 30000+$0.0055
    5. 50000+$0.0054
    6. 100000+$0.0053