50% Off
NIC ComponentsNRC100J472TRFResistor Fixed Single-Surface Mount
Res Thick Film 2512 4.7K Ohm 5% 1W ±250ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
4.7K | |
5% | |
200 | |
No | |
1 | |
Thick Film | |
-55 | |
155 | |
±250 | |
70 to 155 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.3 | |
3.2 | |
0.6 | |
±0.2 | |
±0.2 | |
±0.1 | |
Surface Mount |
This is a NRC100J472TRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 4.7K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±250 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long, 0.6 mm tall and 3.2 mm deep. This device is made with thick film technology.