50% Off

NIC ComponentsNRC10F1504TRFResistor Fixed Single-Surface Mount

Res Thick Film 0805 1.5M Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC10F1504TRF fixed single surface-mount resistor from NIC Components. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1.5M Ohm. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

4,499 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1636+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      4499
      Country Of origin:
      Taiwan
         
      • Price: $0.0008
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1636+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,499 parts
      • Price: $0.0008