Reduced Price

NIC ComponentsNRC10F4R75TRFResistor Fixed Single-Surface Mount

Res Thick Film 0805 4.75 Ohm 1% 0.125W(1/8W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200

The NRC10F4R75TRF fixed single surface-mount resistor from NIC Components makes it easy to add resistors to your circuit board. This product has a resistance value of 4.75 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±400 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%.

1,408 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1832+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      1408
      Country Of origin:
      Taiwan
         
      • Price: $0.0017
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1832+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,408 parts
      • Price: $0.0017