NIC ComponentsNRC10F5112TRFResistor Fixed Single-Surface Mount

Res Thick Film 0805 51.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The NRC10F5112TRF fixed single surface-mount resistor from NIC Components makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 51.1K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

22,189 parts: Ships today

    Total$5.47Price for 2189

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2112+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      2189
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: $0.0025
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2112+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,189 parts
      • Price: $0.0025
    • (5000)

      Ships today

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2130+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 20,000 parts
      • Price: $0.0025