Reduced Price
NIC ComponentsNRC10J224TR10FResistor Fixed Single-Surface Mount
Res Thick Film 0805 220K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
220K | |
5% | |
150 | |
No | |
0.125 (1/8) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.5 | |
±0.2 | |
±0.1 | |
±0.1 | |
Surface Mount |
This is a NRC10J224TR10F fixed single surface-mount resistor from NIC Components. This product has a resistance value of 220K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.