50% Off

NIC ComponentsNRC12J3R3TRFResistor Fixed Single-Surface Mount

Res Thick Film 1206 3.3 Ohm 5% 0.25W(1/4W) ±350ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC12J3R3TRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 3.3 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±350 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This product is 3.1 mm long, 0.55 mm tall and 1.55 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

5,000 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1819+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      5000
      Country Of origin:
      Taiwan
         
      • Price: $0.0008
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1819+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,000 parts
      • Price: $0.0008