Nordic SemiconductorNRF2401AG-REELRF Transceivers
RF ISM Transceiver GFSK 3V 24-Pin QFN EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.10 | |
Automotive | Unknown |
PPAP | Unknown |
ISM Transceiver | |
GFSK | |
1Mbps | |
>=2500 | |
2524 | |
2400 to 2524 | |
1.9V | |
3V | |
3.6V | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |