EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.10 |
Automotive | Unknown |
PPAP | Unknown |
Product Category | ISM Transceiver |
Modulation Technique | GFSK |
Maximum Data Rate | 1Mbps |
Maximum RF Operating Frequency Range (MHz) | >=2500 |
Maximum RF Operating Frequency (MHz) | 2524 |
Operating Band Frequency (MHz) | 2400 to 2524 |
Minimum Operating Supply Voltage | 1.9V |
Typical Operating Supply Voltage | 3V |
Maximum Operating Supply Voltage | 3.6V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 24 |
Lead Shape | No Lead |