Nordic SemiconductorNRF24AP2-USBQ32-RRF Transceivers
RF ISM Transceiver GFSK 5V 32-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
ISM Transceiver | |
GFSK | |
1Mbps | |
1500 to 2500 | |
2483.5 | |
2400 to 2483.5 | |
4V | |
5V | |
5.25V | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |