Nordic SemiconductorNRF24LU1P-F32Q32-R7RF Transceivers
RF Transceiver GFSK 3.27V/5V 32-Pin QFN EP T/R
Compliant | |
5A992.c | |
Active | |
8542.39.00.10 | |
Automotive | Unknown |
PPAP | Unknown |
Transceiver | |
GFSK | |
12Mbps | |
>=2500 | |
2525 | |
2400 to 2525 | |
3.05V|4V | |
3.27V|5V | |
3.5V|5.25V | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |