Nordic SemiconductorNRF51822-CEAA-R7Bluetooth
Bluetooth SMART SOC 2Mbps 3V 62-Pin WLCSP T/R
Compliant | |
5A992.c | |
NRND | |
8542.31.00.70 | |
Automotive | Unknown |
PPAP | Unknown |
Chip | |
Microprocessor | |
2 | |
2400 | |
2483 | |
ISM | |
2.4GHz | |
-96 | |
GPIO/I2C/SPI/UART | |
1.8 | |
3 | |
3.6 | |
-25 | |
75 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.35 |
Package Width | 3.5 |
Package Length | 3.83 |
PCB changed | 62 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
62 | |
Lead Shape | Ball |