Nordic Semiconductor NRF52810-CAAA-R Bluetooth
High performance, entry-level Bluetooth 5/ANT/2.4GHz SoC
Product Technical Specifications
Compliant | |
5A992.c | |
NRND | |
8542.31.00.70 | |
Automotive | Unknown |
PPAP | Unknown |
Chip | |
Bluetooth v5.0 (BLE) | |
Microprocessor | |
2 | |
2360 | |
2500 | |
-96 | |
ADC/GPIO/I2C/PWM/SPI/UART | |
1.7 | |
3 | |
3.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 2.46 |
Package Length | 2.48 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
32 |
