Nordic Semiconductor NRF52810-QCAA-R7 Bluetooth

Bluetooth v5.3 (BLE) SMART SOC 2Mbps 3V 32-Pin QFN EP T/R

The NRF52810-QCAA-R7 by Nordic Semiconductor is a Bluetooth 5.0 low-energy microprocessor module intended for use in applications as diverse as computer peripherals, health and medical, enterprise lighting, and wearable devices. This unit features:
  • Flexible power management (1.7V to 3.6V supply voltage range and a variety of ultra-low-power modes)
  • ARM ® Cortex ® -M4 32-bit, 64 MHz processor 
  • Built-in temperature sensor 
  • Broad I/O support (including up to 32 general-purpose I/O pins and digital microphone interface)

Product Technical Specifications

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 1500
  • Manufacturer Lead Time:
    16 weeks
    • Price: $1.38
    1. 1500+ $1.38
NRF52810-QCAA-R7

NRF52810-QCAA-R7 Nordic Semiconductor

Nordic SemiconductorNRF52810-QCAA-R7Bluetooth

Bluetooth v5.3 (BLE) SMART SOC 2Mbps 3V 32-Pin QFN EP T/R

The NRF52810-QCAA-R7 by Nordic Semiconductor is a Bluetooth 5.0 low-energy microprocessor module intended for use in applications as diverse as computer peripherals, health and medical, enterprise lighting, and wearable devices. This unit features:
  • Flexible power management (1.7V to 3.6V supply voltage range and a variety of ultra-low-power modes)
  • ARM ® Cortex ® -M4 32-bit, 64 MHz processor 
  • Built-in temperature sensor 
  • Broad I/O support (including up to 32 general-purpose I/O pins and digital microphone interface)

No Stock Available

Quantity Increments of 1 Minimum 1500
  • Manufacturer Lead Time:
    16 weeks
    • Price: $1.38
    1. 1500+$1.38