Nordic SemiconductorNRF52811-QFAA-RCombo Wireless Modules
BT+ZigBee Chip 2400MHz 48-Pin QFN EP T/R
Supplier Unconfirmed | |
5A991g. | |
NRND | |
8542.39.00.10 | |
Automotive | Unknown |
PPAP | Unknown |
BT+ZigBee | |
Chip | |
0.25 | |
2400(Typ) | |
2400(Typ) | |
Tape and Reel | |
Bluetooth v5.1(BLE) | |
IEEE 802.15.4 | |
Mounting | Surface Mount |
Package Width | 6 |
Package Length | 6 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 |