Top Purchased
Nordic SemiconductorNRF52832-QFAA-R7Bluetooth
Bluetooth v5.3 (BLE) SMART SOC IoT 2Mbps 3V 48-Pin QFN EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.31.00.55 | |
Automotive | Unknown |
PPAP | Unknown |
Chip | |
Bluetooth v4.0 (BLE) | |
Microcontroller | |
2 | |
2360 | |
2500 | |
-96 | |
GPIO/I2C/I2S/PCM/SPI/UART | |
1.7 | |
3 | |
3.6 | |
0.00005(Typ) | |
External | |
-40 | |
85 | |
Tape and Reel | |
IoT | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |