Nordic SemiconductorNRF52833-CJAA-R7Combo Wireless Modules
BT+NFC+ZigBee Chip 2400MHz 95-Pin WLCSP
Compliant | |
5A992.c | |
Active | |
8542.39.00.10 | |
Automotive | Unknown |
PPAP | Unknown |
BT+NFC+ZigBee | |
Chip | |
0.25 | |
2400(Typ) | |
-40 | |
105 | |
Extended | |
Bluetooth v5.1(BLE) | |
IEEE 802.15.4 | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 3 |
Package Length | 3.2 |
PCB changed | 95 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
95 |