Nordic SemiconductorNRF9E5RF Transceivers
RF Transceiver GFSK 2.5V/3.3V 32-Pin QFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | Unknown |
PPAP | Unknown |
Transceiver | |
GFSK | |
50Kbps | |
500 to 1500 | |
928 | |
430 to 928 | |
1.9V | |
2.5V|3.3V | |
3.6V | |
230 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |