Reduced Price

NIC ComponentsNRM223K250FCapacitor Film

Cap Film 0.022uF 250V PET 10% (12.5 X 5 X 9.5mm) Radial 10mm 105°C

Looking to smooth voltages and improve signals for any filter or audio based design? This NRM223K250F plastic film capacitor from NIC Components will work great. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.022uF. The NRM223K250F polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 12.5(Max) mm long, 9.5(Max) mm tall and 5(Max) mm deep. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 5000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.0955
    1. 5000+$0.0955
    2. 6000+$0.0945
    3. 10000+$0.0936
    4. 15000+$0.0926
    5. 20000+$0.0917
    6. 25000+$0.0908
    7. 30000+$0.0899
    8. 50000+$0.0890
    9. 100000+$0.0881