NIC ComponentsNRM224K100FCapacitor Film

Cap Film 0.22uF 100V PET 10%( 12.5 X 5.5 X 10mm) Radial 10mm 105°C

This NRM224K100F film capacitor from NIC Components is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.22uF. This product is 12.5(Max) mm long, 10(Max) mm tall and 5.5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The NRM224K100F part has a radial termination style. It has a tolerance of 10%.

Total In Stock: 9,393 parts

    Total$75.65Price for 574

    • Date Code:
      2335+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 9,393 parts
      • Price: $0.1318