NIC ComponentsNRM473K250FCapacitor Film
Cap Film 0.047uF 250V PET 10% (12.5 X 5 X 9.5mm) Radial 10mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
0.047uF | |
10% | |
160VAC|250VDC | |
PET | |
Through Hole | |
Radial | |
10 | |
12.5 X 5 X 9.5 | |
-40 | |
105 | |
5(Max) | |
5(Max) | |
9.5(Max) | |
0.6 | |
25 | |
11(Max) |
This NRM473K250F film capacitor from NIC Components is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%. The NRM473K250F part has a radial termination style. Its capacitance value is 0.047uF. This product is 5(Max) mm long, 9.5(Max) mm tall and 5(Max) mm deep.