EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 150u |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 0.8 |
Maximum Saturation Current (A) | 0.9 |
Maximum DC Resistance (Ohm) | 0.546 |
Quality Test Frequency (Hz) | 100K |
Minimum Self Resonant Frequency (Hz) | 5M |
Number of Terminals | 2 |
Case Size | 3131 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 8.2 |
Maximum Product Depth (mm) | 8.2 |
Maximum Product Height (mm) | 4 |